342-SERIES-GOLD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-118-00-594000

DigiKey Part Number
ED6764-18-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-118-00-594000
Description
CONN HDR DIP POST 18POS GOLD
Customer Reference
Detailed Description
18 Position DIP, DIL - Header Connector Post, Extended Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
18
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.121.09000kr.121.09
10kr.98.70100kr.987.01
100kr.80.47490kr.8,047.49
500kr.75.40148kr.37,700.74
Manufacturers Standard Package
Unit Price without VAT:kr.121.09000
Unit Price with VAT:kr.151.36250
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 0
Unit Price: kr.10.05000
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: kr.17.54000
CONN HDR DIP POST 3POS GOLD
In-Stock: 0
Unit Price: kr.24.70000
CONN HDR DIP POST 4POS GOLD
In-Stock: 0
Unit Price: kr.31.68000
CONN HDR DIP POST 5POS GOLD
In-Stock: 65
Unit Price: kr.38.53000