
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 17 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.115.01000 | kr.115.01 |
10 | kr.93.72800 | kr.937.28 |
100 | kr.76.42050 | kr.7,642.05 |
500 | kr.71.25696 | kr.35,628.48 |
Unit Price without VAT: | kr.115.01000 |
---|---|
Unit Price with VAT: | kr.143.76250 |




