
342-10-111-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-11-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-111-00-593000 |
Description | CONN HDR DIP POST 11POS GOLD |
Customer Reference | |
Detailed Description | 11 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.00000 | kr.35.00 |
| 10 | kr.29.70900 | kr.297.09 |
| 100 | kr.25.25100 | kr.2,525.10 |
| 500 | kr.22.54086 | kr.11,270.43 |
| 1.000 | kr.21.71640 | kr.21,716.40 |
| Unit Price without VAT: | kr.35.00000 |
|---|---|
| Unit Price with VAT: | kr.43.75000 |







