
342-10-109-00-594000 | |
|---|---|
DigiKey Part Number | ED6764-09-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-109-00-594000 |
Description | CONN HDR DIP POST 9POS GOLD |
Customer Reference | |
Detailed Description | 9 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.76000 | kr.57.76 |
| 10 | kr.49.10300 | kr.491.03 |
| 100 | kr.41.73430 | kr.4,173.43 |
| 500 | kr.37.62282 | kr.18,811.41 |
| Unit Price without VAT: | kr.57.76000 |
|---|---|
| Unit Price with VAT: | kr.72.20000 |







