
| 342-10-108-00-594000 | |
|---|---|
| DigiKey Part Number | ED6764-08-ND | 
| Manufacturer | DigiKey | 
| Manufacturer Product Number | 342-10-108-00-594000 | 
| Description | CONN HDR DIP POST 8POS GOLD | 
| Customer Reference | |
| Detailed Description | 8 Position DIP, DIL - Header Connector Post, Extended Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | DigiKey | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | DIP, DIL - Header | |
| Contact Type | Post, Extended | |
| Number of Positions | 8 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.58.43000 | kr.58.43 | 
| 10 | kr.47.59700 | kr.475.97 | 
| 100 | kr.38.80190 | kr.3,880.19 | 
| 500 | kr.33.95622 | kr.16,978.11 | 
| Unit Price without VAT: | kr.58.43000 | 
|---|---|
| Unit Price with VAT: | kr.73.03750 | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark