
316-93-136-41-003000 | |
|---|---|
DigiKey Part Number | ED5564-36-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 316-93-136-41-003000 |
Description | CONN SOCKET 36POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 36 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.315" (8.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.27000 | kr.45.27 |
| 10 | kr.38.47100 | kr.384.71 |
| 100 | kr.32.69540 | kr.3,269.54 |
| 500 | kr.29.18708 | kr.14,593.54 |
| 1.000 | kr.28.80820 | kr.28,808.20 |
| Unit Price without VAT: | kr.45.27000 |
|---|---|
| Unit Price with VAT: | kr.56.58750 |








