29 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316-93-129-41-006000

DigiKey Part Number
ED5764-29-ND
Manufacturer
DigiKey
Manufacturer Product Number
316-93-129-41-006000
Description
CONN SOCKET 29POS 0.1 GOLD PCB
Customer Reference
Detailed Description
29 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.236" (6.00mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.95000kr.35.95
10kr.30.53300kr.305.33
100kr.25.95340kr.2,595.34
500kr.23.16800kr.11,584.00
1.000kr.22.37811kr.22,378.11
Manufacturers Standard Package
Unit Price without VAT:kr.35.95000
Unit Price with VAT:kr.44.93750
Alternate Length
CONN SOCKET 64POS 0.1 GOLD PCB
In-Stock: 145
Unit Price: kr.95.92000
CONN SOCKET 1POS GOLD PCB
In-Stock: 0
Unit Price: kr.3.49000
CONN SOCKET 2POS 0.1 GOLD PCB
In-Stock: 14393
Unit Price: kr.5.01000
CONN SOCKET 3POS 0.1 GOLD PCB
In-Stock: 1089
Unit Price: kr.6.47000
CONN SOCKET 4POS 0.1 GOLD PCB
In-Stock: 651
Unit Price: kr.7.93000