44 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316-43-144-41-008000

DigiKey Part Number
ED9964-44-ND
Manufacturer
DigiKey
Manufacturer Product Number
316-43-144-41-008000
Description
CONN SOCKET 44POS 0.1 GOLD PCB
Customer Reference
Detailed Description
44 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.472" (12.00mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.02000kr.66.02
10kr.56.12000kr.561.20
100kr.47.69810kr.4,769.81
500kr.43.49596kr.21,747.98
Manufacturers Standard Package
Unit Price without VAT:kr.66.02000
Unit Price with VAT:kr.82.52500
Alternate Length
CONN SOCKET 64POS 0.1 GOLD PCB
In-Stock: 32
Unit Price: kr.127.49000
CONN SOCKET 1POS GOLD PCB
In-Stock: 0
Unit Price: kr.3.91000
CONN SOCKET 2POS 0.1 GOLD PCB
In-Stock: 83
Unit Price: kr.3.91000
CONN SOCKET 3POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN SOCKET 4POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: