316-xx-xxx-41-001000
cms-photo-disclaimer

316-43-125-41-001000

cms-digikey-product-number
ED13264-25-ND
cms-manufacturer
cms-manufacturer-product-number
316-43-125-41-001000
cms-description
CONN SOCKET 25POS 0.1 GOLD PCB
cms-customer-reference
cms-detailed-description
25 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.594" (15.09mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
cms-notify-in-stock-request
Value Added Item
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
1kr.51.39000kr.51.39
10kr.41.87500kr.418.75
100kr.34.13630kr.3,413.63
500kr.29.59974kr.14,799.87
1.000kr.29.51686kr.29,516.86
cms-manufacturer-standard-package
Unit Price without VAT:kr.51.39000
Unit Price with VAT:kr.64.23750
Alternate Length
CONN SOCKET 64POS 0.1 GOLD PCB
cms-in-stock-colon-value401
cms-unit-price-value kr.113.02000
CONN SOCKET 1POS GOLD PCB
cms-in-stock-colon-value0
cms-unit-price-value kr.4.29000
CONN SOCKET 2POS 0.1 GOLD PCB
cms-in-stock-colon-value398
cms-unit-price-value kr.6.53000
CONN SOCKET 3POS 0.1 GOLD PCB
cms-in-stock-colon-value271
cms-unit-price-value kr.8.70000
CONN SOCKET 4POS 0.1 GOLD PCB
cms-in-stock-colon-value0
cms-unit-price-value kr.10.88000