
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.01000 | kr.27.01 |
10 | kr.22.94400 | kr.229.44 |
25 | kr.21.50640 | kr.537.66 |
50 | kr.20.47740 | kr.1,023.87 |
100 | kr.19.50020 | kr.1,950.02 |
250 | kr.18.27892 | kr.4,569.73 |
500 | kr.17.40672 | kr.8,703.36 |
1.000 | kr.16.57632 | kr.16,576.32 |
2.500 | kr.15.53958 | kr.38,848.95 |
Unit Price without VAT: | kr.27.01000 |
---|---|
Unit Price with VAT: | kr.33.76250 |