
815-22-005-30-001101 | |
|---|---|
DigiKey Part Number | ED1232-05-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 815-22-005-30-001101 |
Description | CONN SPRING PISTON 5POS SMD |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.61000 | kr.28.61 |
| 10 | kr.24.32000 | kr.243.20 |
| 100 | kr.20.67010 | kr.2,067.01 |
| 500 | kr.18.45132 | kr.9,225.66 |
| 1.000 | kr.17.57126 | kr.17,571.26 |
| Unit Price without VAT: | kr.28.61000 |
|---|---|
| Unit Price with VAT: | kr.35.76250 |

