
812-22-007-30-000101 | |
|---|---|
DigiKey Part Number | ED8187-07-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-007-30-000101 |
Description | CONN SPRING PISTON 7POS SMD |
Customer Reference | |
Detailed Description | 7 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.30000 | kr.34.30 |
| 10 | kr.29.15800 | kr.291.58 |
| 25 | kr.27.33320 | kr.683.33 |
| 50 | kr.26.02580 | kr.1,301.29 |
| 100 | kr.24.78310 | kr.2,478.31 |
| 250 | kr.23.23180 | kr.5,807.95 |
| 500 | kr.22.12330 | kr.11,061.65 |
| 1.000 | kr.21.27691 | kr.21,276.91 |
| Unit Price without VAT: | kr.34.30000 |
|---|---|
| Unit Price with VAT: | kr.42.87500 |

