ED8189-07-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

812-22-007-30-002101

DigiKey Part Number
ED8189-07-ND
Manufacturer
Manufacturer Product Number
812-22-007-30-002101
Description
CONN SPRING PISTON 7POS SMD
Customer Reference
Detailed Description
7 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.26000kr.48.26
10kr.40.98600kr.409.86
25kr.38.41800kr.960.45
50kr.36.58240kr.1,829.12
100kr.34.83650kr.3,483.65
250kr.32.65588kr.8,163.97
500kr.31.09850kr.15,549.25
1.000kr.29.61549kr.29,615.49
Manufacturers Standard Package
Unit Price without VAT:kr.48.26000
Unit Price with VAT:kr.60.32500