399 Series Spring Loaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399-10-109-10-008000

DigiKey Part Number
ED8364-09-ND
Manufacturer
DigiKey
Manufacturer Product Number
399-10-109-10-008000
Description
CONN SPRING TARGET 9POS R/A PCB
Customer Reference
Detailed Description
9 Position Spring Mating Target Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
9
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.23.81000kr.23.81
22kr.19.13591kr.420.99
110kr.17.07873kr.1,878.66
506kr.15.33534kr.7,759.68
1.012kr.14.60370kr.14,778.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.81000
Unit Price with VAT:kr.29.76250
Alternate Length
CONN SPRING TARGET 1POS R/A PCB
In-Stock: 1087
Unit Price: kr.4.61000
CONN SPRING TARGET 2POS R/A PCB
In-Stock: 546
Unit Price: kr.7.23000
CONN SPRING TARGET 3POS R/A PCB
In-Stock: 7822
Unit Price: kr.9.73000
CONN SPRING TARGET 4POS R/A PCB
In-Stock: 4643
Unit Price: kr.12.16000
CONN SPRING TARGET 5POS R/A PCB
In-Stock: 0
Unit Price: kr.14.53000