![346-[43,93(9)]-1xx-41-013000 346-[43,93(9)]-1xx-41-013000](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/300/285/878/MFG_346-%5B43%2C93%289%29%5D-1xx-41-013000_sml%28200x200%29.jpg)
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 23 (1 x 23) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.175" (4.45mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.42000 | kr.36.42 |
10 | kr.29.69600 | kr.296.96 |
25 | kr.27.37920 | kr.684.48 |
50 | kr.25.74600 | kr.1,287.30 |
100 | kr.24.21060 | kr.2,421.06 |
250 | kr.22.32192 | kr.5,580.48 |
500 | kr.20.99252 | kr.10,496.26 |
1.000 | kr.20.27149 | kr.20,271.49 |
Unit Price without VAT: | kr.36.42000 |
---|---|
Unit Price with VAT: | kr.45.52500 |




