
| 310-43-107-41-105000 | |
|---|---|
| DigiKey Part Number | ED4164-07-ND | 
| Manufacturer | DigiKey | 
| Manufacturer Product Number | 310-43-107-41-105000 | 
| Description | CONN RCPT 7POS 0.1 GOLD SMD | 
| Customer Reference | |
| Detailed Description | 7 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.220" (5.60mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | 100V, 150VDC | |
| Applications | - | |
| Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
| Contact Shape | Circular | |
| Contact Material | Beryllium Copper | |
| Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.59000 | kr.14.59 | 
| 10 | kr.12.38400 | kr.123.84 | 
| 100 | kr.10.52610 | kr.1,052.61 | 
| 500 | kr.9.39546 | kr.4,697.73 | 
| 1.000 | kr.8.94714 | kr.8,947.14 | 
| 5.000 | kr.7.98738 | kr.39,936.90 | 
| Unit Price without VAT: | kr.14.59000 | 
|---|---|
| Unit Price with VAT: | kr.18.23750 | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark