XBP24CDMPIS-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 508
Unit Price: kr.70.40000
Datasheet
XBP24CDMPIS-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBP24CDMPIS-001
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018
Digi XBee Tools

XBP24CDMPIS-001

DigiKey Part Number
602-1956-ND
Manufacturer
Manufacturer Product Number
XBP24CDMPIS-001
Description
RF TXRX MOD ISM > 1GHZ TRACE SMD
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
18dBm
Sensitivity
-101dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
31mA
Current - Transmitting
120mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes