

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 18dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, RP-SMA | |
Utilized IC / Part | EM357 | |
Memory Size | 32kB Flash, 2kB RAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 47mA ~ 62mA | |
Current - Transmitting | 205mA ~ 220mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

