XB24-Z7WIT-004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 2.886
Unit Price: kr.189.18000
Datasheet
XB24-Z7WIT-004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XB24-Z7WIT-004
Modems Routers & Gateways: What's the Difference?

XB24-Z7WIT-004

DigiKey Part Number
602-1098-ND
Manufacturer
Manufacturer Product Number
XB24-Z7WIT-004
Description
RF TXRX MODWIRE ANTENNA TH
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
1dBm
Sensitivity
-96dBm
Serial Interfaces
UART
Antenna Type
Integrated, Wire Antenna
Utilized IC / Part
EM250
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
38mA ~ 40mA
Current - Transmitting
35mA ~ 45mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes