WR11-L700-DE1-XB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 268
Unit Price: kr.361.89000
Datasheet
WR11-L700-DE1-XB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR11-L700-DE1-XB
Wired vs Wireless: Which is More Secure?
Leveraging Cellular Connectivity for Utility Companies

WR11-L700-DE1-XB

DigiKey Part Number
602-2275-ND
Manufacturer
Manufacturer Product Number
WR11-L700-DE1-XB
Description
DIGI WR11 4G LTE ROUTER
Customer Reference
Detailed Description
4G/3G/2G EDGE, HSPA+, LTE Router EMEA/APAC RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
EDGE, HSPA+, LTE
Frequency
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes