TX54-A206 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 9
Unit Price: kr.13,903.35000
Datasheet

MFR Recommended


Digi
In Stock: 3
Unit Price: kr.20,890.32000
Datasheet
LTE Router RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTE Router RS-232
Digi – Connecting Green Tech with IoT
Setting up a Digi Cellular Router

TX54-A206

DigiKey Part Number
602-TX54-A206-ND
Manufacturer
Manufacturer Product Number
TX54-A206
Description
ROUTER DUAL LTE, WI-FI WORLDWIDE
Customer Reference
Detailed Description
4G/3G/2G LTE Router AT&T, Sprint, Telstra, Verizon RS-232
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
Manufacturer
Digi
Applications
General Purpose
Series
Interface
RS-232
Packaging
Box
Sensitivity
-120dBm
Part Status
Obsolete
Power - Output
200mW
Function
Router
Data Rate (Max)
10Mbps
Modulation or Protocol
LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX54-A246Digi9602-TX54-A246-NDkr.13,903.35000MFR Recommended
TX54-A256Digi3602-TX54-A256-NDkr.20,890.32000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes