272-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS9360B-0-I155

DigiKey Part Number
602-1426-ND
Manufacturer
Manufacturer Product Number
NS9360B-0-I155
Description
IC ARM9 MICROPROCESSOR 272BGA
Customer Reference
Detailed Description
ARM9® NET+ARM® Network Processor Microcontroller IC External Program Memory 272-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Applications
Network Processor
Core Processor
ARM9®
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
External
Interface
EBI/EMI, Ethernet, DMA, I2C, IEEE 1284, LCD, SPI, UART, USB
Number of I/O
73
Voltage - Supply
1.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
272-BBGA
Supplier Device Package
272-BGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Tray
QuantityUnit PriceExt Price
200kr.242.88000kr.48,576.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.242.88000
Unit Price with VAT:kr.303.60000