Cable Assembly Coaxial RP-TNC to N-Type 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT2N1-CL1-10F

DigiKey Part Number
JT2N1-CL1-10F-ND
Manufacturer
Manufacturer Product Number
JT2N1-CL1-10F
Description
COAX CBL RP-TNC TO N-TYPE 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-TNC to N-Type 120.0" (3.0m) 10.0'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
RP-TNC to N-Type
1st Connector
RP-TNC Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
-
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL RP-SMA TO N-TYPE 12"
In-Stock: 0
Unit Price: kr.202.88000
COAX CBL RP-SMA TO N-TYPE 4'
In-Stock: 0
Unit Price: kr.221.90000
COAX CBL RP-SMA TO N-TYPE 6'
In-Stock: 0
Unit Price:
COAX CBL RP-SMA TO N-TYPE 10'
In-Stock: 0
Unit Price: kr.253.60000
COAX CBL RP-SMA TO N-TYPE 20'
In-Stock: 0
Unit Price: kr.310.66000