LTE Router Ethernet, DB-9, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX20-0045

DigiKey Part Number
602-IX20-0045-ND
Manufacturer
Manufacturer Product Number
IX20-0045
Description
CELLULAR ROUTER EMEA 450M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LTE Router EMEA Ethernet, DB-9, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
LTE
Frequency
450MHz
Applications
General Purpose
Interface
Ethernet, DB-9, RS-232
Sensitivity
-
Power - Output
6W
Data Rate (Max)
150Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,250.55000kr.4,250.55
Manufacturers Standard Package
Unit Price without VAT:kr.4,250.55000
Unit Price with VAT:kr.5,313.18750