


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM7TDMI, NS7520 | |
Co-Processor | - | |
Speed | 55MHz | |
Flash Size | 4MB | |
RAM Size | 16MB | |
Connector Type | RJ45 | |
Size / Dimension | 3.880" L x 1.680" W (98.50mm x 42.70mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

