
20-101-0453 | |
|---|---|
DigiKey Part Number | 316-1089-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-0453 |
Description | IC MOD RABBIT 2000 22.1MHZ 128KB |
Customer Reference | |
Detailed Description | RabbitCore RCM2300 Embedded Module Rabbit 2000 22.1MHz 128KB 256KB |
Datasheet | Datasheet |
EDA/CAD Models | 20-101-0453 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 2000 | |
Co-Processor | - | |
Speed | 22.1MHz | |
Flash Size | 256KB | |
RAM Size | 128KB | |
Connector Type | 2 IDC Headers 2x26 | |
Size / Dimension | 1.150" L x 1.600" W (29.00mm x 41.00mm) | |
Operating Temperature | -40°C ~ 85°C |


