20-101-0383 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 0
Unit Price: kr.0.00000
Datasheet
RabbitCore RCM2000 Embedded Module Rabbit 2000 18.432MHz 128KB 256KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0383

DigiKey Part Number
316-1082-ND
Manufacturer
Manufacturer Product Number
20-101-0383
Description
IC MOD RABBIT 2000 18.432MHZ
Customer Reference
Detailed Description
RabbitCore RCM2000 Embedded Module Rabbit 2000 18.432MHz 128KB 256KB
Datasheet
 Datasheet
EDA/CAD Models
20-101-0383 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 2000
Co-Processor
-
Speed
18.432MHz
Flash Size
256KB
RAM Size
128KB
Connector Type
2 IDC Headers 2x20
Size / Dimension
1.900" L x 2.300" W (48.30mm x 58.40mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes