Audio Interface 24 b I2C, I2S 32-WLCSP (4.57x1.98)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA7217-00U32

DigiKey Part Number
1564-1043-2-ND - Tape & Reel (TR)
1564-1043-1-ND - Cut Tape (CT)
1564-1043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA7217-00U32
Description
IC AUDIO CODEC LOW PWR 34WL-CSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b I2C, I2S 32-WLCSP (4.57x1.98)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Manufacturer
Renesas Electronics Corporation
Dynamic Range, ADCs / DACs (db) Typ
105 / 110
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
1.7V ~ 2.65V
Part Status
Active
Voltage - Supply, Digital
1.5V ~ 3.6V
Type
Audio
Operating Temperature
-25°C ~ 85°C
Data Interface
I2C, I2S
Mounting Type
Surface Mount
Resolution (Bits)
24 b
Package / Case
32-UFBGA, WLCSP
Number of ADCs / DACs
2 / 2
Supplier Device Package
32-WLCSP (4.57x1.98)
Sigma Delta
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.486
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.05000kr.30.05
10kr.20.85900kr.208.59
25kr.18.77920kr.469.48
100kr.16.58420kr.1,658.42
250kr.15.56876kr.3,892.19
500kr.14.96620kr.7,483.10
1.000kr.14.47542kr.14,475.42
2.500kr.13.96240kr.34,906.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.13.26416kr.99,481.20
Manufacturers Standard Package
Unit Price without VAT:kr.30.05000
Unit Price with VAT:kr.37.56250