
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 2° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | kr.12.31627 | kr.7,882.41 |
| Unit Price without VAT: | kr.12.31627 |
|---|---|
| Unit Price with VAT: | kr.15.39534 |

