6861432124F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 150
Unit Price: kr.110.34000
Datasheet
LED Panel Indicator Blue 6V 30mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6861432124F

DigiKey Part Number
350-4069-ND
Manufacturer
Manufacturer Product Number
6861432124F
Description
LED PNL IND BLUE SOLDER LUG
Customer Reference
Detailed Description
LED Panel Indicator Blue 6V 30mA Solder Lug
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
6V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.65" (16.51mm)
Lens Size
-
Lens Style
-
Millicandela Rating
240mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes