



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.49" (12.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2100mcd | |
Wavelength - Peak | 624nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.28000 | kr.50.28 |
| 25 | kr.34.85080 | kr.871.27 |
| 100 | kr.31.03250 | kr.3,103.25 |
| 500 | kr.27.92832 | kr.13,964.16 |
| 1.000 | kr.26.92061 | kr.26,920.61 |
| 2.000 | kr.26.06867 | kr.52,137.34 |
| Unit Price without VAT: | kr.50.28000 |
|---|---|
| Unit Price with VAT: | kr.62.85000 |



