LED Panel Indicator Green 12V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 12V 30mA Wire Leads - 6" (152.40mm)
6773235332F
6773235332F

6773235332F

DigiKey Part Number
350-3967-ND
Manufacturer
Manufacturer Product Number
6773235332F
Description
LED PNL IND GREEN WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 12V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.28" (7.11mm)
Lens Size
-
Lens Style
-
Millicandela Rating
5500mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.64.94000kr.64.94
25kr.45.76120kr.1,144.03
100kr.41.03110kr.4,103.11
500kr.37.18984kr.18,594.92
1.000kr.35.94338kr.35,943.38
Manufacturers Standard Package
Unit Price without VAT:kr.64.94000
Unit Price with VAT:kr.81.17500