676 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
676 Series
6762411110F
6762411110F

6762411110F

DigiKey Part Number
350-3946-ND
Manufacturer
Manufacturer Product Number
6762411110F
Description
LED PNL IND BLUE PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 3.3V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
3.3V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.20mm)
Lens Size
-
Lens Style
-
Millicandela Rating
3810mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.59.97000kr.59.97
25kr.42.04280kr.1,051.07
100kr.37.62180kr.3,762.18
500kr.34.02982kr.17,014.91
1.000kr.32.86426kr.32,864.26
2.000kr.31.87885kr.63,757.70
Manufacturers Standard Package
Unit Price without VAT:kr.59.97000
Unit Price with VAT:kr.74.96250