
6573009804F | |
|---|---|
DigiKey Part Number | 350-4072-ND |
Manufacturer | |
Manufacturer Product Number | 6573009804F |
Description | LED PNL IND RED 17.80MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 12V ~ 32V 24mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V ~ 32V | |
Current | 24mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 17.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1680mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.51000 | kr.156.51 |
| 10 | kr.125.08300 | kr.1,250.83 |
| 100 | kr.106.88650 | kr.10,688.65 |
| 500 | kr.99.00142 | kr.49,500.71 |
| Unit Price without VAT: | kr.156.51000 |
|---|---|
| Unit Price with VAT: | kr.195.63750 |

