Similar

6573009802F | |
|---|---|
DigiKey Part Number | 350-3185-ND |
Manufacturer | |
Manufacturer Product Number | 6573009802F |
Description | LED PNL IND WHT/COOL CLEAR LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White, Cool Clear 100°, 80° 12V ~ 32V 24mA Wire Leads - 6.5" (165.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White, Cool | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V ~ 32V | |
Current | 24mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 2000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100°, 80° | |
Termination Style | Wire Leads - 6.5" (165.10mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | kr.126.88822 | kr.5,709.97 |
| Unit Price without VAT: | kr.126.88822 |
|---|---|
| Unit Price with VAT: | kr.158.61028 |


