
6563206304F | |
|---|---|
DigiKey Part Number | 350-3919-ND |
Manufacturer | |
Manufacturer Product Number | 6563206304F |
Description | LED PNL IND GREEN CLEAR QUK CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 28V 18mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563206304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 28V | |
Current | 18mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2110mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.47000 | kr.137.47 |
| 10 | kr.109.20700 | kr.1,092.07 |
| 100 | kr.92.83440 | kr.9,283.44 |
| 500 | kr.85.73440 | kr.42,867.20 |
| Unit Price without VAT: | kr.137.47000 |
|---|---|
| Unit Price with VAT: | kr.171.83750 |

