LED Panel Indicator Orange Clear 12V 18mA Wire Leads - 5.84" (148.21mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561353303F

DigiKey Part Number
350-4214-ND
Manufacturer
Manufacturer Product Number
6561353303F
Description
LED PNL IND ORN CLR 16.50MM LDS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange Clear 12V 18mA Wire Leads - 5.84" (148.21mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Orange
Lens Color
-
Lens Transparency
Clear
Ratings
DC
Voltage
12V
Current
18mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
16.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
1850mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.84" (148.21mm)
Ingress Protection
IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.141.52000kr.141.52
10kr.112.57600kr.1,125.76
100kr.95.81210kr.9,581.21
500kr.88.54264kr.44,271.32
Manufacturers Standard Package
Unit Price without VAT:kr.141.52000
Unit Price with VAT:kr.176.90000