LED Panel Indicator Blue 24V 20mA Wire Leads - 4.54" (115.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6552404103F

DigiKey Part Number
350-4336-ND
Manufacturer
Manufacturer Product Number
6552404103F
Description
LED PNL IND BLUE 13.97MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 24V 20mA Wire Leads - 4.54" (115.32mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
13.97mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
50mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.54" (115.32mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.33.05000kr.33.05
25kr.22.28120kr.557.03
100kr.19.60960kr.1,960.96
500kr.17.43108kr.8,715.54
1.000kr.16.72302kr.16,723.02
2.000kr.16.12400kr.32,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.33.05000
Unit Price with VAT:kr.41.31250