
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.41" (10.41mm) | |
Lens Size | 11.94mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | 110mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.15000 | kr.32.15 |
| 25 | kr.21.65640 | kr.541.41 |
| 100 | kr.19.04370 | kr.1,904.37 |
| 500 | kr.16.91462 | kr.8,457.31 |
| 1.000 | kr.16.22244 | kr.16,222.44 |
| 2.000 | kr.15.63680 | kr.31,273.60 |
| Unit Price without VAT: | kr.32.15000 |
|---|---|
| Unit Price with VAT: | kr.40.18750 |

