



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.37" (9.40mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.22000 | kr.59.22 |
| 25 | kr.41.45800 | kr.1,036.45 |
| 100 | kr.37.08250 | kr.3,708.25 |
| 500 | kr.33.52564 | kr.16,762.82 |
| 1.000 | kr.32.37145 | kr.32,371.45 |
| 2.000 | kr.31.39570 | kr.62,791.40 |
| Unit Price without VAT: | kr.59.22000 |
|---|---|
| Unit Price with VAT: | kr.74.02500 |


