
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.37" (9.40mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.56.26000 | kr.56.26 |
25 | kr.39.28080 | kr.982.02 |
100 | kr.35.08930 | kr.3,508.93 |
500 | kr.31.68358 | kr.15,841.79 |
1.000 | kr.30.57805 | kr.30,578.05 |
2.000 | kr.29.64349 | kr.59,286.98 |
Unit Price without VAT: | kr.56.26000 |
---|---|
Unit Price with VAT: | kr.70.32500 |