



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.28" (7.20mm) | |
Lens Size | 4.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.01000 | kr.54.01 |
| 25 | kr.37.60760 | kr.940.19 |
| 100 | kr.33.55300 | kr.3,355.30 |
| 500 | kr.30.25804 | kr.15,129.02 |
| 1.000 | kr.29.18847 | kr.29,188.47 |
| 2.000 | kr.28.28413 | kr.56,568.26 |
| Unit Price without VAT: | kr.54.01000 |
|---|---|
| Unit Price with VAT: | kr.67.51250 |

