
606-3115-120F | |
|---|---|
DigiKey Part Number | 350-606-3115-120F-ND |
Manufacturer | |
Manufacturer Product Number | 606-3115-120F |
Description | LED PNL IND RED WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 6V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 606-3115-120F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.30" (7.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 620mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.49000 | kr.47.49 |
| 25 | kr.32.83120 | kr.820.78 |
| 100 | kr.29.20080 | kr.2,920.08 |
| 500 | kr.26.24786 | kr.13,123.93 |
| 1.000 | kr.25.28912 | kr.25,289.12 |
| 2.000 | kr.24.47839 | kr.48,956.78 |
| Unit Price without VAT: | kr.47.49000 |
|---|---|
| Unit Price with VAT: | kr.59.36250 |


