
6051311110F | |
|---|---|
DigiKey Part Number | 350-2905-ND |
Manufacturer | |
Manufacturer Product Number | 6051311110F |
Description | LED PNL IND YELLOW 2.79MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 2V 15mA |
Datasheet | Datasheet |
EDA/CAD Models | 6051311110F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 2.79mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 53mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.25000 | kr.42.25 |
| 25 | kr.28.92720 | kr.723.18 |
| 100 | kr.25.63320 | kr.2,563.32 |
| 500 | kr.22.95318 | kr.11,476.59 |
| 1.000 | kr.22.08268 | kr.22,082.68 |
| 2.000 | kr.21.34661 | kr.42,693.22 |
| Unit Price without VAT: | kr.42.25000 |
|---|---|
| Unit Price with VAT: | kr.52.81250 |

