LED Panel Indicator Green 2V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 2V 15mA
6051211110F
6051211110F

6051211110F

DigiKey Part Number
350-2904-ND
Manufacturer
Manufacturer Product Number
6051211110F
Description
LED PNL IND GREEN 2.79MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 2V 15mA
Datasheet
 Datasheet
EDA/CAD Models
6051211110F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
2.79mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
72mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.25000kr.42.25
25kr.28.92720kr.723.18
100kr.25.63320kr.2,563.32
500kr.22.95318kr.11,476.59
1.000kr.22.08268kr.22,082.68
2.000kr.21.34661kr.42,693.22
Manufacturers Standard Package
Unit Price without VAT:kr.42.25000
Unit Price with VAT:kr.52.81250