Blue, Orange 470nm Blue, 605nm Orange LED Indication - Discrete 3.3V Blue, 2V Orange 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990Q80247F

DigiKey Part Number
350-5990Q80247FTR-ND - Tape & Reel (TR)
350-5990Q80247FCT-ND - Cut Tape (CT)
350-5990Q80247FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990Q80247F
Description
599 SMD LED 1208 RIGHT ANGLE BI-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Blue, Orange 470nm Blue, 605nm Orange LED Indication - Discrete 3.3V Blue, 2V Orange 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
3.3V Blue, 2V Orange
Series
Current - Test
20mA Blue, 20mA Orange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°, 123° Blue, 125°, 120° Orange
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Package / Case
3-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.07000kr.20.70
100kr.1.48200kr.148.20
500kr.1.21508kr.607.54
1.000kr.1.12720kr.1,127.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.99449kr.2,983.47
6.000kr.0.93787kr.5,627.22
9.000kr.0.90883kr.8,179.47
15.000kr.0.87602kr.13,140.30
21.000kr.0.85652kr.17,986.92
30.000kr.0.83748kr.25,124.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250