
5991T00247F | |
---|---|
DigiKey Part Number | 350-5991T00247FTR-ND - Tape & Reel (TR) 350-5991T00247FCT-ND - Cut Tape (CT) 350-5991T00247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991T00247F |
Description | 599 SMD LED 0805 BI-COLOR RED/BL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 466nm Blue, 625nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120°, 125° Blue, 120°, 118° Red | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 0.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
10 | kr.1.99000 | kr.19.90 |
100 | kr.1.42270 | kr.142.27 |
500 | kr.1.16646 | kr.583.23 |
1.000 | kr.1.08211 | kr.1,082.11 |
2.000 | kr.1.01034 | kr.2,020.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.96834 | kr.3,873.36 |
8.000 | kr.0.91554 | kr.7,324.32 |
12.000 | kr.0.88848 | kr.10,661.76 |
20.000 | kr.0.85791 | kr.17,158.20 |
28.000 | kr.0.83972 | kr.23,512.16 |
40.000 | kr.0.82200 | kr.32,880.00 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |