
5991T70247F | |
---|---|
DigiKey Part Number | 350-5991T70247FTR-ND - Tape & Reel (TR) 350-5991T70247FCT-ND - Cut Tape (CT) 350-5991T70247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991T70247F |
Description | 599 SMD LED 0805 BI-COLOR RED/YE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 625nm Red, 572nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 120°, 118° Red, 120°, 125° Yellow-Green | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 0.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.60600 | kr.16.06 |
100 | kr.1.13980 | kr.113.98 |
500 | kr.0.92800 | kr.464.00 |
1.000 | kr.0.85818 | kr.858.18 |
2.000 | kr.0.79869 | kr.1,597.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.76307 | kr.3,052.28 |
8.000 | kr.0.71927 | kr.5,754.16 |
12.000 | kr.0.69681 | kr.8,361.72 |
20.000 | kr.0.67143 | kr.13,428.60 |
28.000 | kr.0.65633 | kr.18,377.24 |
40.000 | kr.0.64160 | kr.25,664.00 |
100.000 | kr.0.60909 | kr.60,909.00 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |