Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990080137F

DigiKey Part Number
350-5990080137FTR-ND - Tape & Reel (TR)
350-5990080137FCT-ND - Cut Tape (CT)
350-5990080137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990080137F
Description
SMLED 0603 0.4MM GREEN 7"RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.53mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.306
Factory Stock: 416.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.31200kr.13.12
100kr.0.92270kr.92.27
500kr.0.74652kr.373.26
1.000kr.0.68827kr.688.27
2.000kr.0.63857kr.1,277.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.60821kr.2,432.84
8.000kr.0.57157kr.4,572.56
12.000kr.0.55277kr.6,633.24
20.000kr.0.53151kr.10,630.20
28.000kr.0.51887kr.14,528.36
40.000kr.0.50653kr.20,261.20
100.000kr.0.47929kr.47,929.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250