
599-0580-127F | |
|---|---|
DigiKey Part Number | 350-599-0580-127FTR-ND - Tape & Reel (TR) 350-599-0580-127FCT-ND - Cut Tape (CT) 350-599-0580-127FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 599-0580-127F |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 519nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 599-0580-127F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.33300 | kr.23.33 |
| 100 | kr.1.67760 | kr.167.76 |
| 500 | kr.1.38148 | kr.690.74 |
| 1.000 | kr.1.28404 | kr.1,284.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13630 | kr.3,408.90 |
| 6.000 | kr.1.07360 | kr.6,441.60 |
| 9.000 | kr.1.04144 | kr.9,372.96 |
| 15.000 | kr.1.00513 | kr.15,076.95 |
| 21.000 | kr.0.98352 | kr.20,653.92 |
| 30.000 | kr.0.96246 | kr.28,873.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

